Gedore 1505718 Screwdriver Bit 3/8" Long inside Hexagon 4 mm

MPN
1505718
Brand
Gedore
EAN-13
4010886815601
Order Code
03-6063
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Gedore IN 30 LK 4, model number 1505718, is a 4 mm Allen screwdriver bit designed for precision screwdriving tasks. This tool features a 3/8" (10 mm) drive size, making it suitable for use with various socket wrench systems. It's ideal for mechanical and assembly applications requiring secure and efficient fastening.
Type Screwdriver bit
Drive Size 3/8" (10 mm)
Socket Size 4mm
Material Special steel
DIN Standard DIN 3120
Downforce Allen
Length 132mm
Material properties chrome plated
Max. Length 132mm
Weight 48g

Reviews

Be the first to submit a review

Trustpilot