Gedore 1471937 Prybar With plastic Handle 390 mm

MPN
1471937
Brand
Gedore
EAN-13
4010883100984
Order Code
03-6054
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Overall Length:

    300mm 390mm 600mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £20.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Gedore 1471937 141-390 Gemmy is a robust and durable tool designed for high-performance applications. Manufactured by Gedore, it is known for its precision engineering and reliability. This tool is typically used in professional mechanical and industrial settings where precision and strength are required.
Type Gemmy
Overall Length 390mm
Material (details) Chrome vanadium steel

Reviews

Be the first to submit a review

Trustpilot