Gedore 1471465 Torque Screwdriver FS 1/4 2-135 cNm

Image Representative of Range

Gedore 1471465 Torque Screwdriver FS 1/4" 2-135 cNm

MPN
1471465
Brand
Gedore
EAN-13
4002805921623
Order Code
03-6052
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £146.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Gedore 755-03 torque screwdriver is a precision tool with a torque range of 0.27 to 1.35 Nm, adhering to DIN EN ISO 6789 standards. Designed for accuracy and reliability, it is ideal for applications requiring precise torque control, such as in electronic and mechanical assembly. Suitable for professionals who demand consistent performance, this screwdriver ensures minimal torque deviation.
Type Torque screwdriver
Drive Size 1/4"
Length 111mm
Torque Range 1.35Nm
DIN Standard DIN EN ISO 6789
Torque (min.) 0.27Nm

Reviews

Be the first to submit a review

Trustpilot