Gedore 1436813 Double Ended Socket Wrench With Hole 10 mm

MPN
1436813
Brand
Gedore
EAN-13
4010886811931
Order Code
03-6045
Country of Origin
India
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Gedore 25 PK 10 Double-sided socket bit, measuring 10 mm, is a versatile tool designed for efficient fastening tasks. Manufactured by Gedore, it features a durable construction suited for professional use. This bit is ideal for various applications, including mechanical and assembly work requiring precise torque application.
Type Double-sided socket bit
Imperial or Metric Metric
Size 10mm
Length 130mm
Material Steel
Material properties chrome plated
Weight 116g

Reviews

Be the first to submit a review

Trustpilot