Gedore 1400150 Torque Screwdriver 20-120 cNm

MPN
1400150
Brand
Gedore
EAN-13
4002805921067
Order Code
03-6038
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £335.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Gedore 756-01 torque screwdriver provides precise torque adjustments from 24 to 120 Nm, ensuring reliable fastening. Manufactured by Gedore, this tool conforms to the DIN EN ISO 6789 standards, guaranteeing quality and accuracy. It is typically used in applications where consistent tension and controlled fastening are critical, such as in assembly lines and precision engineering.
Drive 1/4"
Type Torque screwdriver
DIN Standard DIN EN ISO 6789
Length 183mm
Torque (max.) 120Nm
Torque (min.) 24Nm

Reviews

Be the first to submit a review

Trustpilot