Gedore 1394916 Combination Wrench Extra Long UD Profile 7 mm

MPN
1394916
Brand
Gedore
EAN-13
4010886807064
Order Code
03-6033
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £11.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Gedore 7 XL 7 Crowfoot wrench, with a spanner size of 7 mm, is a versatile handheld tool perfect for tight and hard-to-reach spaces. As a box wrench, this tool is well-suited for applications where traditional wrenches cannot fit. Manufactured by Gedore, it is part of a reputable line of handtools known for durability and precision.
Type Crowfoot wrench
Imperial or Metric Metric
Size 7mm
Length 160mm
DIN Standard DIN 3113
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot