Gedore 1394371 Screwdriver Bit 3/8" Long Internal Hexagon 8 mm

MPN
1394371
Brand
Gedore
EAN-13
4010886804193
Order Code
03-6032
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £18.91 £16.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Gedore IN 30 L 8 is a robust 8 mm Allen screwdriver bit, ideal for precision tasks requiring a 3/8" drive. Its high-quality construction ensures durability and reliable performance in automotive or mechanical applications. This tool is perfect for professionals seeking a dependable socket wrench bit for Allen screw tasks.
Type Screwdriver bit
Drive Size 3/8" (10 mm)
Socket Size 8mm
Material Special steel
DIN Standard DIN 7422
Downforce Allen
Length 95mm
Material properties chrome plated
Max. Length 95mm
Weight 74g

Reviews

Be the first to submit a review

Trustpilot