Gedore 1394320 Screwdriver Bit Socket 3/8", Long XZN multi-point M8

MPN
1394320
Brand
Gedore
EAN-13
4010886804070
Order Code
03-6029
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.95
10+ £18.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Gedore INX 30 L 8 XZN socket screwdriver bit, model 1394320, is designed for use with M8 screws and features a 3/8" (10 mm) drive size. This high-quality tool bit is ideal for automotive and machinery applications requiring precision. Its robust construction ensures durability and efficient performance in professional settings.
Type Screwdriver bit
Drive Size 3/8" (10 mm)
Socket Size M8
Material Special steel
DIN Standard DIN 2324
Downforce XZN socket
Length 94mm
Material properties chrome plated
Max. Length 94mm
Weight 71g

Reviews

Be the first to submit a review

Trustpilot