Gedore 1394223 Screwdriver Bit 3/8" Long Internal TX T45

MPN
1394223
Brand
Gedore
EAN-13
4010886804148
Order Code
03-6028
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.80
10+ £15.78
50+ £15.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 41 availableBack-order availability date - 21/11/2026

The Gedore ITX 30 L T45 screwdriver bit, measuring 7.82 mm, is designed for T45 star pattern fasteners. It features a 3/8" (10 mm) socket size, making it suitable for use with socket wrench tools. Ideal for automotive and mechanical applications, this durable bit ensures reliable performance.
Type Screwdriver bit
Drive Size 3/8" (10 mm)
Socket Size 7.82mm
Material Special steel
DIN Standard DIN 3120
Downforce Star
Length 94mm
Material properties chrome plated
Max. Length 94mm
Weight 71g

Reviews

Be the first to submit a review

Trustpilot