Gedore 1394193 Screwdriver Bit 3/8" Long Internal TX T27

MPN
1394193
Brand
Gedore
EAN-13
4010886804117
Order Code
03-6026
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Gedore ITX 30 L T27 is a star screwdriver bit with a size of 4.99 mm, suitable for T27 screws. Its 3/8" (10 mm) socket compatibility allows for easy attachment to various wrench systems. Ideal for precise mechanical or maintenance tasks, this high-quality tool bit provides reliability in professional applications.
Type Screwdriver bit
Drive Size 3/8" (10 mm)
Socket Size 4.99mm
Material Special steel
DIN Standard DIN 3120
Downforce Star
Length 94mm
Material properties chrome plated
Max. Length 94mm
Weight 70g

Reviews

Be the first to submit a review

Trustpilot