Gedore 1344331 Ring Slogging Spanner 22 mm

MPN
1344331
Brand
Gedore
EAN-13
4010886822777
Order Code
03-6022
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £23.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gedore 306 22 Impact Ring Spanner, with a spanner size of 22 mm, is a robust tool designed for high-torque applications. Manufactured by Gedore, it is known for its durability and precision in demanding environments. This spanner is ideal for automotive and heavy machinery maintenance where secure fastening is essential.
Type Impact ring spanner
Imperial or Metric Metric
Size 22mm
Length 165mm
DIN Standard DIN 7444
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot