Gedore 1210904 Torque Wrench DREMOMETER AML A+S 1/4" 6-30 Nm

MPN
1210904
Brand
Gedore
EAN-13
4002805927328
Order Code
03-6020
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £506.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 10/11/2026

The Gedore 7559-01 1210904 torque wrench is a durable tool with a range of 6 to 30 Nm, suitable for precision applications. Ideal for small-scale assembly and maintenance tasks, its 1/4" drive size makes it perfect for use in automotive or mechanical work. Manufactured by Gedore, it guarantees reliability and accuracy for tight fastening jobs.
Type Torque wrench
Length 256mm
Torque Range 30Nm
Downforce 1/4" (6.3 mm)
Graduation 1Nm
Torque (min.) 6Nm

Reviews

Be the first to submit a review

Trustpilot