GARDENA 08718-48 Splitting Hatchet 600mm 1600g Low-Friction Impact Safe

Image Representative of Range

GARDENA 08718-48 Splitting Hatchet 600mm 1600g Low-Friction Impact Safe

MPN
08718-48
Brand
GARDENA
EAN-13
4078500015219
Order Code
11-9157
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £50.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 21/11/2026

Gardena manufactures the 08718-48 splitting hatchet, which measures 600 mm in length and weighs 1600 g. The hatchet has a head weight of 1200 g, making it ideal for efficient wood splitting tasks. This tool is typically used for splitting logs and chopping firewood.
Type Spiltting Hatchet
Head Weight 1.6kg
Handle Length 600mm

Reviews

Be the first to submit a review

Trustpilot