Gaptec LMS78_05-1.0R DC/DC converter 1A durable efficient reliable

MPN
LMS78_05-1.0R
Brand
Gaptec
EAN-13
2050011764505
Order Code
16-3349
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £6.02 £5.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Gaptec LMS78_05-1.0R is a high-performance DC-DC converter designed for efficient and reliable power conversion applications. This direct current converter supports a current output of 1 A, making it suitable for a range of low to moderate power needs. It is engineered for durability, ensuring consistent operation under varying thermal conditions. Typical applications include power supply regulation in telecommunications, industrial automation systems, and portable devices. This print converter offers a robust solution for current rectification tasks where stability and efficiency are paramount.
Content 1
Dimensions (L x W x H) 11.5 x 9.0 x 17.5 mm
Efficiency 93%
Enclosure SIP 3
Height 17.5mm
Length 11.5mm
Max. operating temperature (derating) 85°C
Max. output current 1A
Maximum Input Volage 36V DC
Maximum Operating Temperature 85°C
Min. operating temperature (derating) -40°C
Minimum Input Volage 8V DC
Operating temperature (min.) -40°C
Output current (max.) - rounded 1A
Output voltage (max.) 5V DC
Product Type DC/DC converter
Type LMS78_1.0R
Weight 3.8g
Width 9.0mm

Reviews

Be the first to submit a review

Trustpilot