Gaptec LMS78_12-1.0R DC/DC converter 1 A

MPN
LMS78_12-1.0R
Brand
Gaptec
EAN-13
2050011764604
Order Code
16-3351
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £6.02 £5.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

Gaptec LMS78_12-1.0R is a direct current converter designed for efficient conversion of electrical energy, capable of handling a current of up to 1 ampere. This DC-DC converter, supplied as a single unit, is engineered for seamless integration into printed circuit boards where reliable direct current rectification is required. Featuring a robust design, the LMS78_12-1.0R ensures stable voltage regulation, making it ideal for applications in telecommunications, industrial automation, and renewable energy systems. Its compact form factor and high efficiency make it suitable for use in both consumer electronics and more demanding industrial environments, where energy efficiency and space are of paramount importance.
Content 1
Dimensions (L x W x H) 11.5 x 9.0 x 17.5 mm
Efficiency 96%
Enclosure SIP 3
Height 17.5mm
Length 11.5mm
Max. operating temperature (derating) 85°C
Max. output current 1A
Maximum Input Volage 20V DC
Maximum Operating Temperature 85°C
Min. operating temperature (derating) -40°C
Minimum Input Volage 8V DC
Operating temperature (min.) -40°C
Output current (max.) - rounded 1A
Output voltage (max.) 12V DC
Product Type DC/DC converter
Type LMS78_1.0R
Weight 3.8g
Width 9.0mm

Reviews

Be the first to submit a review

Trustpilot