Gaptec Power-Power Supplies-Computer Power Supply Units 5ACFE1W_4 656723

Weidmuller Brand: Weidmuller
The Gaptec AC/DC converters are compact and efficient power conversion solutions designed to provide various DC voltage outputs, suitable for a range of electronic devices and applications.
Description Image Product Buy Pricing (Ex VAT) Output Voltage Efficiency Max. output current Output Current Output Power Max Dimensions Enclosure Height Insulation Voltage Length Maximum Operating Temperature Operating temperature (min.) Product Type Type Weight Width
Gaptec 5ACFE1W_05S4 AC/DC converter 5V DC 1000mA 5W
Gaptec 5ACFE1W_05S4 AC/DC converter 5V DC 1000mA 5W
Extended range
Order code: 16-3335
MPN: 5ACFE1W_05S4

Available to back orderBack order, lead time 8 weeks
1+ £5.77
10+ £5.43
Price per unit Ex VAT
5V DC 74% 1000mA 1A 5W (L x W x H) 33.5 x 13.5 x 20.0 mm SIP 6 20.0mm 4kV 33.5mm 85°C -40°C AC/DC converter 5ACFE1W_4 35g 13.5mm
Gaptec 5ACFE1W_12S4 AC/DC converter 12 V DC 420 mA 5 W compact design
Gaptec 5ACFE1W_12S4 AC/DC converter 12 V DC 420 mA 5 W compact design
Standard range
Order code: 16-3336
MPN: 5ACFE1W_12S4

Despatched within 4 working days - 11 in stock
1+ £5.20
Price per unit Ex VAT
12V DC 78% 420mA 420mA 5W (L x W x H) 33.5 x 13.5 x 20.0 mm SIP 6 20.0mm 4kV 33.5mm 85°C -40°C AC/DC converter 5ACFE1W_4 35g 13.5mm
Gaptec 5ACFE1W_24S4 AC/DC converter 24V 210mA 5W
Gaptec 5ACFE1W_24S4 AC/DC converter 24V 210mA 5W
Standard range
Order code: 16-3337
MPN: 5ACFE1W_24S4

Despatched within 4 working days - 16 in stock
1+ £5.97
10+ £5.47
100+ £5.35
Price per unit Ex VAT
24V DC 80% 210mA 210mA 5W (L x W x H) 33.5 x 13.5 x 20.0 mm SIP 6 20.0mm 4kV 33.5mm 85°C -40°C AC/DC converter 5ACFE1W_4 35g 13.5mm

Trustpilot