Gaptec 5ACFE1W_12S4 AC/DC converter 12 V DC 420 mA 5 W compact design

MPN
5ACFE1W_12S4
Brand
Gaptec
EAN-13
2050011759877
Order Code
16-3336
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Gaptec 5ACFE1W_12S4 is an AC/DC converter specifically designed for applications requiring a reliable conversion from AC to DC power. As part of the computer power supply units category, this device outputs a steady 12 V DC with a current capability of 420 mA, catering to low-power electronic circuits while delivering a maximum power of 5 W. Key attributes of the Gaptec 5ACFE1W_12S4 include high efficiency and compact size, which make it suitable for integration into space-constrained designs such as embedded systems, telecommunications equipment, and consumer electronics. Its design ensures compatibility with varied environmental conditions, thereby making it a versatile solution for engineers working on projects demanding precision and durability.
Output Power Max 5W
Output Voltage 12V DC
Dimensions (L x W x H) 33.5 x 13.5 x 20.0 mm
Efficiency 78%
Enclosure SIP 6
Height 20.0mm
Insulation Voltage 4kV
Length 33.5mm
Max. output current 420mA
Maximum Operating Temperature 85°C
Operating temperature (min.) -40°C
Output Current 420mA
Product Type AC/DC converter
Type 5ACFE1W_4
Weight 35g
Width 13.5mm

Reviews

Be the first to submit a review

Trustpilot