Gaptec 5ACFE1W_05S4 AC/DC converter 5V DC 1000mA 5W

MPN
5ACFE1W_05S4
Brand
Gaptec
EAN-13
2050011759860
Order Code
16-3335
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.77
10+ £5.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Gaptec 5ACFE1W_05S4 is a high-performance AC/DC converter designed for use in computer power supply units, providing a steady 5 volts DC output at a current of up to 1000 milliamperes, delivering a total power of 5 watts. This compact and efficient converter is suitable for a variety of engineering applications, particularly where space and power efficiency are crucial, such as in embedded systems and small electronic devices. With features including a wide input voltage range and robust galvanic isolation, the Gaptec 5ACFE1W_05S4 ensures reliable power conversion and enhanced safety in complex electronic circuits. This versatility makes it well-suited for integration into industrial automation projects, telecommunications equipment, and other applications requiring consistent DC power from an AC source.
Output Power Max 5W
Output Voltage 5V DC
Dimensions (L x W x H) 33.5 x 13.5 x 20.0 mm
Efficiency 74%
Enclosure SIP 6
Height 20.0mm
Insulation Voltage 4kV
Length 33.5mm
Max. output current 1000mA
Maximum Operating Temperature 85°C
Operating temperature (min.) -40°C
Output Current 1A
Product Type AC/DC converter
Type 5ACFE1W_4
Weight 35g
Width 13.5mm

Reviews

Be the first to submit a review

Trustpilot