Gaptec 5ACFE1W_24S4 AC/DC converter 24V 210mA 5W

MPN
5ACFE1W_24S4
Brand
Gaptec
EAN-13
2050011759891
Order Code
16-3337
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.97
10+ £5.47
100+ £5.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Gaptec 5ACFE1W_24S4 is a high-efficiency AC/DC converter specifically designed for applications requiring stable and reliable power supply. This unit converts AC input to a regulated 24 V DC output at a current of 210 mA, delivering a power output of 5 W. Its compact design and precise output specifications make it ideal for integration into computer power supply units and other electronic systems requiring consistent power delivery. The 5ACFE1W_24S4 is well-suited for use in scenarios where small form factor and efficient power conversion are critical, such as in industrial control systems, telecommunications, and instrumentation. Its robust construction ensures reliable performance across a wide range of conditions, making it a preferred choice for engineers looking for dependable power conversion solutions.
Output Power Max 5W
Output Voltage 24V DC
Dimensions (L x W x H) 33.5 x 13.5 x 20.0 mm
Efficiency 80%
Enclosure SIP 6
Height 20.0mm
Insulation Voltage 4kV
Length 33.5mm
Max. output current 210mA
Maximum Operating Temperature 85°C
Operating temperature (min.) -40°C
Output Current 210mA
Product Type AC/DC converter
Type 5ACFE1W_4
Weight 35g
Width 13.5mm

Reviews

Be the first to submit a review

Trustpilot