Gaptec 5ACF1W_05S4 AC/DC converter 5V DC 1000mA 5W

MPN
5ACF1W_05S4
Brand
Gaptec
EAN-13
2050011759822
Order Code
16-3332
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Gaptec 5ACF1W_05S4, a robust AC/DC converter, is designed to deliver a reliable 5 V DC output at 1000 mA, offering a consistent power rating of 5 W. This unit falls under the category of computer power supply units and is engineered to provide efficient power conversion with minimal power loss. Its compact design makes it suitable for integration into various electronic applications, including embedded systems and industrial control equipment, where reliable DC power is essential. Known for its dependability in both commercial and industrial settings, the Gaptec 5ACF1W_05S4 ensures steady voltage conversion, making it an ideal choice for engineers requiring precise power solutions.
Output Power Max 5W
Output Voltage 5V DC
Output Current 1A
Dimensions (L x W x H) 44.5 x 13.0 x 25.0 mm
Efficiency 76%
Enclosure SIP 16 (6-pin)
Height 25.0mm
Insulation Voltage 4kV
Length 44.5mm
Max. output current 1000mA
Maximum Operating Temperature 85°C
Operating temperature (min.) -40°C
Product Type AC/DC converter
Type 5ACF1W_4
Weight 40g
Width 13.0mm

Reviews

Be the first to submit a review

Trustpilot