Gaptec LMO78_05-1.0 DC/DC converter 1A DC-DC converters

MPN
LMO78_05-1.0
Brand
Gaptec
EAN-13
2050011764239
Order Code
16-3345
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Gaptec LMO78_05-1.0 is a DC-DC converter designed for efficient power conversion applications. This component delivers a reliable 1 ampere current, making it suitable for a wide range of low-power electronic devices that require stable voltage supply from varying input sources. The device is engineered for high efficiency, which reduces power loss and thermal management challenges, and its compact design facilitates integration into printed circuit boards. Typical applications for the LMO78_05-1.0 include use in telecommunications, embedded systems, and industrial automation, where precise current management and compact size are essential.
Content 1
Dimensions (L x W x H) 11.5 x 7.5 x 17.5 mm
Efficiency 93%
Enclosure SIP 3
Height 17.5mm
Length 11.5mm
Max. operating temperature (derating) 85°C
Max. output current 1A
Maximum Operating Temperature 85°C
Min. operating temperature (derating) -40°C
Minimum Input Volage 8V DC
Operating temperature (min.) -40°C
Output current (max.) - rounded 1A
Output voltage (max.) 5V DC
Product Type DC/DC converter
Type LMO78_1.0
Weight 2.1g
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot