Gaptec LMO78_03-0.5 DC/DC converter 500 mA

MPN
LMO78_03-0.5
Brand
Gaptec
EAN-13
2050011764208
Order Code
16-3342
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 155 in stock

Gaptec LMO78_03-0.5 is a robust DC-DC converter designed for efficient energy transformation in electronic circuits. Engineered with a focus on reliability, this converter supplies an output current of 500 mA, making it suitable for numerous low-power applications. The compact design ensures it fits seamlessly into printed circuit boards, aiding in the streamlining of power management without the bulk typically associated with traditional power adapters. This model serves ideally in situations requiring voltage conversion from a higher supply input to lower stable outputs, commonly found in telecommunications, industrial automation, and consumer electronics. Its efficacy in converting direct current while maintaining a high degree of efficiency renders it an essential component in the creation of energy-efficient designs.
Content 1
Dimensions (L x W x H) 10.0 x 7.2 x 11.0 mm
Efficiency 81%
Enclosure SIP 3
Height 11.0mm
Length 10.0mm
Max. operating temperature (derating) 85°C
Max. output current 500mA
Maximum Input Volage 36V DC
Maximum Operating Temperature 85°C
Min. operating temperature (derating) -40°C
Minimum Input Volage 4.75V DC
Operating temperature (min.) -40°C
Output current (max.) - rounded 500mA
Output voltage (max.) 3.3V DC
Product Type DC/DC converter
Type LMO78_0.5
Weight 1g
Width 7.2mm

Reviews

Be the first to submit a review

Trustpilot