Gaptec LC78_05-1.0 DC/DC converter 1A

MPN
LC78_05-1.0
Brand
Gaptec
EAN-13
2050011763706
Order Code
16-3339
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £8.79 £7.47
10+ £7.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Gaptec LC78_05-1.0 is a high-efficiency DC-DC converter designed for applications requiring reliable direct current conversion with an output rating of 1 ampere. This compact unit offers a robust solution for converting a specified DC input voltage to a stable 5-volt DC output, providing dependable power delivery in various electronic systems. It features inherent protections and isolation to ensure consistent performance and safeguard against voltage fluctuations. Typically, the Gaptec LC78_05-1.0 is utilised in telecommunications, industrial automation, and portable electronics, where space efficiency and stable power supply are critical. Its design caters to engineers seeking a versatile component for integrating into printed circuit boards where direct current rectification and regulation are essential.
Content 1
Dimensions (L x W x H) 11.6 x 6.0 x 10.2 mm
Efficiency 86%
Enclosure SIP 3
Height 10.2mm
Length 11.6mm
Max. operating temperature (derating) 85°C
Max. output current 1A
Maximum Input Volage 42V DC
Maximum Operating Temperature 85°C
Min. operating temperature (derating) -40°C
Minimum Input Volage 6.5V DC
Operating temperature (min.) -40°C
Output current (max.) - rounded 1A
Output voltage (max.) 5V DC
Product Type DC/DC converter
Type LC78_1.0
Weight 1.3g
Width 6.0mm

Reviews

Be the first to submit a review

Trustpilot