Gaptec 1T8A2_0505S1.5UP DC/DC converter 200mA 1W

Order Code:

16-3328

Brand: Gaptec MPN: 1T8A2_0505S1.5UP EAN-13: 2050011743074
Qty Unit Price (Ex VAT)
1+ £4.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
39 in stock, despatched in 4 working days

Gaptec 1T8A2_0505S1.5UP is a high-efficiency DC-DC converter designed to provide a stable output with a power capacity of 1 watt and a current rating of 200 mA. This module is ideally suited for applications requiring isolated power sources within printed circuit boards, ensuring effective voltage regulation and conversion in compact electronic systems. Featuring a robust design, the 1T8A2_0505S1.5UP operates with a fixed input and output voltage, making it an optimal choice for use in communication equipment, industrial controls, and instrumentation where reliable direct current conversion is essential. The converter's design supports high reliability and efficiency, making it a valuable component for engineers managing intricate power distributions in compact form factors.
Power Rating 1W
Content 1
Dimensions (L x W x H) 12.7 x 7.6 x 6.4 mm
Efficiency 82%
Enclosure SMD 8 (5-pins)
Height 6.4mm
Input voltage (max.) 5.25V DC
Insulation Voltage 1.5kV
Length 12.7mm
Max. operating temperature (derating) 105°C
Max. output current 200mA
Min. input voltage 4.75V DC
Min. operating temperature (derating) -40°C
Operating temperature (max.) 105°C
Operating temperature (min.) -40°C
Output current (max.) - rounded 200mA
Output voltage (max.) 5V DC
Power 1W
Product Type DC/DC converter
Type 1T8A2_1.5UP
Weight 1.2g
Width 7.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot