Gaptec 1S4E_0505S1.5U DC/DC converter 1W 200mA compact for power regulation

MPN
1S4E_0505S1.5U
Brand
Gaptec
EAN-13
2050011731729
Order Code
16-3327
Country of Origin
China
Qty Unit Price (Ex VAT)
3+ £1.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

Gaptec 1S4E_0505S1.5U is a compact DC-DC converter designed to deliver precise power regulation with an output of 1 watt and a maximum current of 200 mA. This direct current converter is built for efficient DC to DC conversion, suitable for use in printed circuit boards where space and energy efficiency are critical. Its robust design makes it ideal for applications in telecommunications, industrial control systems, and data processing equipment where stable voltage and reduced power loss are of paramount importance. The device supports reliable operation across various load conditions, ensuring consistent performance in both commercial and industrial settings.
Content 1
Dimensions (L x W x H) 11.6 x 6.0 x 10.0 mm
Efficiency 81%
Enclosure SIP 4
Height 10.0mm
Insulation Voltage 1.5kV
Length 11.6mm
Max. output current 200mA
Maximum Input Volage 5.5V DC
Maximum Operating Temperature 85°C
Minimum Input Volage 4.5V DC
Operating temperature (min.) -40°C
Output current (max.) - rounded 200mA
Output voltage (max.) 5V DC
Power 1W
Product Type DC/DC converter
Type 1S4E_1.5U
Weight 1.5g
Width 6.0mm

Reviews

Be the first to submit a review

Trustpilot