Gaptec 15ACFE1W_12S3.6 AC/DC converter 12V DC 1250mA 15W

MPN
15ACFE1W_12S3.6
Brand
Gaptec
EAN-13
2050011727678
Order Code
16-3325
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Gaptec 15ACFE1W_12S3.6 is an AC/DC converter designed to deliver a stable 12 V DC output at a current of 1250 mA, providing a total power of 15 W. As part of the computer power supply unit category, this converter efficiently transforms alternating current input into direct current output, which is essential for the reliable operation of various electronic devices. Engineers will appreciate its compact design and robust performance, making it ideal for applications in industrial automation, telecommunications systems, and embedded systems where consistent power supply is critical. Its capability to handle a range of input voltages while maintaining a precise output ensures operational stability, particularly in environments where voltage fluctuations may occur.
Output Power Max 15W
Output Voltage 12V DC
Output Current 1.25A
Dimensions (L x W x H) 40.0 x 15.0 x 23.0 mm
Efficiency 82%
Enclosure SIP 6
Height 23.0mm
Length 40.0mm
Max. output current 1250mA
Maximum Operating Temperature 85°C
Operating temperature (min.) -40°C
Product Type AC/DC converter
Type 15ACFE1W_3.6
Weight 20g
Width 15.0mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot