Gaptec 10070823 78 Series DC/DC Converter 24V DC to 5V DC 1A 5W

MPN
10070823
Brand
Gaptec
EAN-13
2050005022826
Order Code
09-1792
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £4.46 £3.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The Gaptec DC/DC converter model 10070823 is a reliable current rectifier that converts 24 V DC to 5 V DC with a power output of 5 W and a current rating of 1 A. It features a single output and is ideal for applications requiring stable power conversion in electronic devices and printed circuit boards. Typical uses include powering sensors and microcontrollers in industrial and embedded systems.
Output Voltage 5V DC
Output Current 1A
Connection Solder pins
Dim (L x W x H) 11.6 x 8 x 10.4 mm
Efficiency (max.) 95%
Enclosure SIP 3
Height 10.4mm
Input Voltage Range 36V DC
Length 11.6mm
Max. output current 1A
Maximum Operating Temperature +85°C
Minimum Input Volage 8V DC
Misc Attribute 1 LME 78_05-1.0
Misc Attribute 2 LME78_05-1.0
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 5W
Type DC/DC converter (print)
Width 8mm

Reviews

Be the first to submit a review

Trustpilot