Gaptec 10070378 78 Series DC/DC Converter 24V to 12V 1A 12W 90% Efficiency

MPN
10070378
Brand
Gaptec
EAN-13
2050005019802
Order Code
09-1790
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £4.83 £4.11
10+ £3.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Gaptec's DC/DC converter, model 10070378, efficiently converts 24 V DC input to 12 V DC output at 1 A with a power rating of 12 W. This single-output converter is ideal for use in electronic systems where stable conversion and compact form are essential. Its typical applications include use in industrial automation and telecommunications equipment.
Output Voltage 12V DC
Power Rating 12W
Output Current 1A
Connection Solder pins
Dim (L x W x H) 10 x 5.4 x 11 mm
Efficiency (max.) 96%
Enclosure SIP 3
Height 11mm
Input Voltage Range 36V DC
Length 10mm
Max. output current 1A
Maximum Operating Temperature +85°C
Minimum Input Volage 16V DC
Misc Attribute LMO78_12-1.0
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 12W
Type DC/DC converter (print)
Width 5.4mm

Reviews

Be the first to submit a review

Trustpilot