Gaptec 10070233 78 DC/DC Converter 24V-3.3V 500mA 1.65W High Efficiency

MPN
10070233
Brand
Gaptec
EAN-13
2050005022659
Order Code
09-1786
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £4.99 £4.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Gaptec 10070233 DC/DC converter converts 24 V DC to 3.3 V DC with a current of 500 mA and power output of 1.65 W. Manufactured by Gaptec, this reliable print converter features a single output and is compact in design, making it suitable for space-constrained applications. Typical uses include voltage regulation in electronic devices and power supply management in industrial applications.
Output Voltage 3.3V DC
Output Current 500mA
Connection Solder pins
Dim (L x W x H) 11.6 x 7.5 x 10.2 mm
Efficiency (max.) 81%
Enclosure SIP 3
Height 10.2mm
Input Voltage Range 36V DC
Length 11.6mm
Max. output current 500mA
Maximum Operating Temperature +85°C
Minimum Input Volage 4.75V DC
Misc Attribute 1 LMS 78_03-0.5R
Misc Attribute 2 LMS78_03-0.5R
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1.65W
Type DC/DC converter (print)
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot