Gaptec 10070189 78 Series DC/DC Converter 24V-5V 500mA 2.5W 1 Output

MPN
10070189
Brand
Gaptec
EAN-13
2050005019864
Order Code
09-1784
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £8.15 £6.93
10+ £6.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Gaptec 10070189 DC/DC converter, manufactured by Gaptec, converts 24 V DC to 5 V DC with an output of 500 mA and 2.5 W power. It features a single output, making it suitable for applications requiring reliable voltage conversion. This compact and efficient converter is ideal for use in electronic devices where precise voltage levels are essential.
Output Voltage 5V DC
Output Current 500mA
Connection Solder pins
Dim (L x W x H) 11.6 x 6 x 10.2 mm
Efficiency (max.) 95%
Enclosure SIP 3
Height 10.2mm
Input Voltage Range 42V DC
Length 11.6mm
Max. output current 500mA
Maximum Operating Temperature +100°C
Minimum Input Volage 6.5V DC
Misc Attribute 1 LCN 78_05-0.5
Misc Attribute 2 LCN78_05-0.5
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 2.5W
Type DC/DC converter (print)
Width 6mm

Reviews

Be the first to submit a review

Trustpilot