Gaptec 10020557 78 Series DC/DC Converter 24V to 5V 1A 5W High Efficiency

MPN
10020557
Brand
Gaptec
EAN-13
2050005021621
Order Code
09-1782
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £8.90 £7.57
10+ £6.95
100+ £6.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Gaptec 10020557 DC/DC converter efficiently converts 24 V DC input to 5 V DC output at 1 A. It is designed for applications requiring a single output with 5 W power, making it suitable for compact and efficient power supply needs. As a print converter, it is ideal for embedding in electronic circuits requiring stable voltage regulation.
Output Voltage 5V DC
Output Current 1A
Connection Solder pins
Dim (L x W x H) 11.6 x 6 x 10.2 mm
Efficiency (max.) 93%
Enclosure SIP 3
Height 10.2mm
Input Voltage Range 42V DC
Length 11.6mm
Max. output current 1A
Maximum Operating Temperature +85°C
Minimum Input Volage 6.5V DC
Misc Attribute 1 LC 78_05-1.0
Misc Attribute 2 LC78_05-1.0
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 5W
Type DC/DC converter (print)
Width 6mm

Reviews

Be the first to submit a review

Trustpilot