Gaptec 10020547 78 Series DC/DC Converter 24V to 3.3V 500mA 1x Output

Gaptec 10020547 78 Series DC/DC Converter 24V to 3.3V 500mA 1x Output

MPN
10020547
Brand
Gaptec
EAN-13
2050005019888
Order Code
09-1781
Country of Origin
Taiwan
View Full Product Range (22)

Discontinued


The Gaptec 10020547 is a DC/DC converter with a 24 V input and a 3.3 V output, providing up to 500 mA and 1.65 W. This single-output converter is suitable for applications requiring voltage regulation in electronic circuits. It is commonly used in telecommunications and industrial automation systems.
Output Voltage 3.3V DC
Output Current 500mA
Connection Solder pins
Dim (L x W x H) 11.6 x 6 x 10.2 mm
Efficiency (max.) 92%
Enclosure SIP 3
Height 10.2mm
Input Voltage Range 55V DC
Length 11.6mm
Max. output current 500mA
Maximum Operating Temperature +85°C
Minimum Input Volage 4.5V DC
Misc Attribute 1 LCB 78_03-0.5
Misc Attribute 2 LCB78_03-0.5
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1.65W
Type DC/DC converter (print)
Width 6mm

Trustpilot