Gaptec 10020401 78 Series DC/DC Converter 24V to 9V 500mA 4.5W 1 Output

MPN
10020401
Brand
Gaptec
EAN-13
2050005019826
Order Code
09-1779
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £4.21 £3.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gaptec 10020401 DC/DC converter is a compact unit designed to convert 24 V DC input to a 9 V DC output, delivering up to 500 mA of current with a power rating of 4.5 W. This single-output print converter is ideal for use in electronic systems requiring stable voltage conversion, such as industrial automation and telecommunications equipment. With its reliable performance, the converter supports current rectification in various applications.
Output Voltage 9V DC
Output Current 500mA
Connection Solder pins
Dim (L x W x H) 11.6 x 7.5 x 10.2 mm
Efficiency (max.) 90%
Enclosure SIP 3
Height 10.2mm
Input Voltage Range 36V DC
Length 11.6mm
Max. output current 500mA
Maximum Operating Temperature +85°C
Minimum Input Volage 12V DC
Misc Attribute 1 LMS 78_09-0.5R
Misc Attribute 2 LMS78_09-0.5R
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 4.5W
Type DC/DC converter (print)
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot