Gaptec 10020073 78 Series DC/DC Converter 12V to 3.3V 3A 9.9W 1 Output

MPN
10020073
Brand
Gaptec
EAN-13
2050005022635
Order Code
09-1775
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £15.89 £13.51
10+ £12.26
100+ £11.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Gaptec's 10020073 is a DC/DC converter designed to convert 12 V DC input to 3.3 V DC output with a current rating of 3 A and power capacity of 9.9 W. This single-output direct current converter is ideal for precise voltage regulation in electronic systems. It is commonly used in applications requiring efficient power conversion and stable voltage supply.
Output Voltage 3.3V DC
Output Current 3A
Connection Solder pins
Dim (L x W x H) 11.6 x 7.5 x 10.2 mm
Efficiency (max.) 93%
Enclosure SIP 3
Height 10.2mm
Input Voltage Range 28V DC
Length 11.6mm
Max. output current 3A
Maximum Operating Temperature +85°C
Minimum Input Volage 4.5V DC
Misc Attribute 1 LC 78_03-3.0
Misc Attribute 2 LC78_03-3.0
Nominal Voltage 12V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 9.9W
Type DC/DC converter (print)
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot