Foscam Surveillance Systems CCTV camera 624963

Foscam Brand: Foscam
The Foscam CCTV cameras are advanced security devices that offer high resolution, wide viewing angles, and wireless connectivity, providing enhanced surveillance capabilities.
Description Image Product Buy Pricing (Ex VAT) IP Rating Resolution (Ø) Camera type Colour Depth Dimensions F-numbers Focal Length Height IR range (max.) Light sensitivity (+ IR) Max. viewing angle hor. Misc Attribute Sensor Size Screen size diagonal (inches) Power Supply Transfer Type Used at Weight
Foscam D4Z Wi-Fi IP Camera 4MP 2K Weather-Proof 360° Viewing Night Vision
Foscam D4Z Wi-Fi IP Camera 4MP 2K Weather-Proof 360° Viewing Night Vision
Extended range
Order code: 09-1552
MPN: D4Z (Black)

Available to back orderBack order, lead time 5 weeks
1+ £153.00
Price per unit Ex VAT
IK10, IP66 2304 x 1536 p 108mm Dome camera Black (Ø x H) 108 mm x 102 mm F 1.4 - 2.8 2,8 - 12mm 102mm 20m 0lx 100° microSD card (up to 128 GB) 9.4 mm (1/2.7") Wi-Fi Outdoors 518g
Foscam D4Z FSCd4z Wi-Fi IP CCTV Camera 3MP Full HD 4x Zoom AI Dual-Band
Foscam D4Z FSCd4z Wi-Fi IP CCTV Camera 3MP Full HD 4x Zoom AI Dual-Band
Standard range
Order code: 09-1570
MPN: fscd4z

Despatched within 4 working days - 2 in stock
1+ £190.00
Price per unit Ex VAT
IK10, IP66 2304 x 1536 p Rotatable/tilting camera 108mm (W x H x D) 108 x 102 x 108 mm F1.4 - 2.8 2,8 - 12mm 102mm 20m 0lx 100° microSD card (up to 128 GB) 9.4 mm (1/2.7") Wi-Fi 518g
Foscam SD2X Wi-Fi IP Camera 1920x1080p Rotatable Weather-Proof Audio
Foscam SD2X Wi-Fi IP Camera 1920x1080p Rotatable Weather-Proof Audio
Extended range
Order code: 09-1572
MPN: fssd2x

Available to back orderBack order, lead time 14 days
1+ £228.06
Price per unit Ex VAT
IP66 1920 x 1080 p Rotatable/tilting camera Black 136mm (W x H x D) 246 x 202 x 136 mm F1.7 - F3.6 5,4 - 97,2mm 202mm 50m 55.4° microSD card (up to 128 GB) 8.76 mm (1/2.9") 1.0in Wi-Fi Outdoors 1500g
Foscam SD8EP CCTV Camera 8MP 4K UHD 4x Optical Zoom Night Vision 50m
Foscam SD8EP CCTV Camera 8MP 4K UHD 4x Optical Zoom Night Vision 50m
Standard range
Order code: 09-1576
MPN: SD8EP

Despatched within 4 working days - 3 in stock
1+ £196.39
Price per unit Ex VAT
IP66 3840 x 2160 p Rotatable/tilting camera White 95mm (W x H x D) 119 x 172 x 95 mm F1.6-3.1 3,3 - 10,2mm 172mm 50m 0lx 95.5° microSD card (up to 256 GB) 1.0in PoE (Power over Ethernet) LAN Outdoors 1050g
Foscam SD8P CCTV Camera 8MP 4K 4x Zoom 50m Night Vision 355° PTZ HDR
Foscam SD8P CCTV Camera 8MP 4K 4x Zoom 50m Night Vision 355° PTZ HDR
Standard range
Order code: 09-1578
MPN: SD8P

Despatched within 4 working days - 6 in stock
1+ £205.26
Price per unit Ex VAT
IP66 3840 x 2160 p Rotatable/tilting camera White 95mm (W x H x D) 119 x 172 x 95 mm F1.6-3.1 3,3 - 10,2mm 172mm 50m 0lx 95.5° microSD card (up to 256 GB) 1.0in PSU Wi-Fi Outdoors 1050g
Foscam T5EP CCTV Camera 5MP PoE Weather-proof Motion Detection
Foscam T5EP CCTV Camera 5MP PoE Weather-proof Motion Detection
Order code: 09-1580
MPN: T5EP
1+ £81.99
Price per unit Ex VAT
IP66 3072 x 1728 p 110mm Dome camera White (Ø x H) 110 mm x 100 mm F2.1 4mm 100mm 20m 0lx 78° microSD card (up to 256 GB) LAN Outdoors 342g
Foscam T8EP CCTV Camera 4K 8MP PoE Motion Detection Weatherproof
Foscam T8EP CCTV Camera 4K 8MP PoE Motion Detection Weatherproof
Standard range
Order code: 09-1582
MPN: T8EP

Despatched within 4 working days - 6 in stock
1+ £122.00
Price per unit Ex VAT
IP66 3840 x 2160 p 110mm Dome camera White (Ø x H) 110 mm x 100 mm 1.6 4,3mm 100mm 20m 0lx 90.1° microSD card (up to 256 GB) LAN Outdoors 380g
Foscam V5P CCTV Camera 5MP Dual Band WLAN Motion Detection IP66 Alexa
Foscam V5P CCTV Camera 5MP Dual Band WLAN Motion Detection IP66 Alexa
Standard range
Order code: 09-1586
MPN: V5P

Despatched same day - 1 in stockBack-order availability date - 07/11/2026
1+ £70.55
10+ £68.43
Price per unit Ex VAT
IP66 3072 x 1728 p Bullet camera White 170mm (W x H x D) 66 x 66 x 170 mm F2.1 4mm 66mm 20m 0lx 78° microSD card (up to 256 GB) Wi-Fi Outdoors 346g
Foscam V8EP CCTV Camera 8MP PoE IP 4K Weatherproof Two-Way Audio
Foscam V8EP CCTV Camera 8MP PoE IP 4K Weatherproof Two-Way Audio
Extended range
Order code: 09-1588
MPN: V8EP

Available to back orderBack order, lead time 11 weeks
1+ £108.80
Price per unit Ex VAT
IP66 3840 x 2160 p Bullet camera White 170mm (W x H x D) 66 x 66 x 170 mm 1.6 4,3mm 66mm 20m 0lx 90.1° 1.0in LAN Outdoors 342g

Trustpilot