Foscam V5P CCTV Camera 5MP Dual Band WLAN Motion Detection IP66 Alexa

MPN
V5P
Brand
Foscam
EAN-13
6954836037591
Order Code
09-1586
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £83.00 £70.55
10+ £68.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 07/11/2026

The Foscam V5P Wi-Fi IP CCTV camera offers high-definition video at a resolution of 3072 x 1728p. It features network connectivity for remote monitoring and enhanced security. Typical applications include home surveillance and monitoring business premises.
Type CCTV camera
IP Rating IP66
Resolution 3072 x 1728 p
App compatibility Yes
Camera type Bullet camera
Colour White
Depth 170mm
Dimensions (W x H x D) 66 x 66 x 170 mm
F-numbers F2.1
Focal Length 4mm
Height 66mm
IR range (max.) 20m
Light sensitivity (+ IR) 0lx
Max. viewing angle hor. 78°
Misc Attribute microSD card (up to 256 GB)
Sensor Type CMOS
Signal standard IP
Transfer Type Wi-Fi
Used at Outdoors
Weight 346g
Width 66mm

Reviews

Be the first to submit a review

Trustpilot