Foscam SD8P CCTV Camera 8MP 4K 4x Zoom 50m Night Vision 355° PTZ HDR

MPN
SD8P
Brand
Foscam
EAN-13
6954836099568
Order Code
09-1578
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £241.48 £205.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Foscam SD8P is a Wi-Fi IP CCTV camera offering 3840 x 2160 p resolution, ideal for high-definition surveillance. This network IP camera is perfect for monitoring residential or commercial properties with its advanced video capabilities. Typical applications include outdoor security surveillance and remote monitoring via the internet.
Type CCTV camera
IP Rating IP66
Resolution 3840 x 2160 p
App compatibility Yes
Camera type Rotatable/tilting camera
Colour White
Depth 95mm
Dimensions (W x H x D) 119 x 172 x 95 mm
F-numbers F1.6-3.1
Focal Length 3,3 - 10,2mm
Height 172mm
IR range (max.) 50m
Light sensitivity (+ IR) 0lx
Max. viewing angle hor. 95.5°
Misc Attribute microSD card (up to 256 GB)
Power Supply PSU
Screen size diagonal (inches) 1.0in
Sensor Type CMOS
Signal standard IP
Transfer Type Wi-Fi
Used at Outdoors
Weight 1050g
Width 119mm

Reviews

Be the first to submit a review

Trustpilot