Foscam D4Z Wi-Fi IP Camera 4MP 2K Weather-Proof 360° Viewing Night Vision

MPN
D4Z (Black)
Brand
Foscam
EAN-13
6954836064856
Order Code
09-1552
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £180.00 £153.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Foscam D4Z (Black) is a Wi-Fi IP CCTV camera with a resolution of 2304 x 1536p. This network IP camera features advanced motion detection and night vision, making it suitable for both indoor and outdoor surveillance. Typical applications include home security, office monitoring, and remote property oversight.
Type CCTV camera
IP Rating IK10, IP66
Resolution 2304 x 1536 p
(Ø) 108mm
App compatibility Yes
Camera type Dome camera
Colour Black
Dimensions (Ø x H) 108 mm x 102 mm
F-numbers F 1.4 - 2.8
Focal Length 2,8 - 12mm
Height 102mm
IR range (max.) 20m
Light sensitivity (+ IR) 0lx
Max. viewing angle hor. 100°
Misc Attribute microSD card (up to 128 GB)
Sensor Size 9.4 mm (1/2.7")
Sensor Type CMOS
Signal standard IP
Transfer Type Wi-Fi
Used at Outdoors
Vertical viewing angle 130°
Weight 518g

Reviews

Be the first to submit a review

Trustpilot