Foscam SD8EP CCTV Camera 8MP 4K UHD 4x Optical Zoom Night Vision 50m

MPN
SD8EP
Brand
Foscam
EAN-13
6954836067024
Order Code
09-1576
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £231.05 £196.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Foscam SD8EP LAN IP CCTV camera offers high-resolution video quality at 3840 x 2160 pixels. This network IP camera is ideal for both residential and commercial surveillance due to its reliable performance and advanced features. Its typical applications include monitoring homes, office buildings, and public spaces, providing enhanced security and peace of mind.
Type CCTV camera
IP Rating IP66
Resolution 3840 x 2160 p
App compatibility Yes
Camera type Rotatable/tilting camera
Colour White
Depth 95mm
Dimensions (W x H x D) 119 x 172 x 95 mm
F-numbers F1.6-3.1
Focal Length 3,3 - 10,2mm
Height 172mm
IR range (max.) 50m
Light sensitivity (+ IR) 0lx
Max. viewing angle hor. 95.5°
Misc Attribute microSD card (up to 256 GB)
Power Supply PoE (Power over Ethernet)
Screen size diagonal (inches) 1.0in
Sensor Type CMOS
Signal standard IP
Transfer Type LAN
Used at Outdoors
Weight 1050g
Width 119mm

Reviews

Be the first to submit a review

Trustpilot