ForgeFix SPEBPZ225P Spectre™ S2 Pozidriv Compatible Bit PZ2 x 25mm (Box 50)

MPN
SPEBPZ225P
Brand
ForgeFix
EAN-13
5028485218692
Order Code
96-1105
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £23.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The ForgeFix Spectre™ S2 Pozidriv Compatible Bits with a 1/4in Hex shank are made from S2 heat-treated, hardened steel for exceptional high-strength and durability. Shock and wear proof. Precision machined tips for reduced cam-out and screw head damage.

Finish: S2 grade steel.

1 x Box of 50 ForgeFix Spectre™ S2 Pozidriv Compatible Bits PZ2 x 25mm


Type Insert Bit
Colour Black
Drive Type 1/4" Hex
Head Size PZ2
Head Type Pozidriv
Number of Pieces 50
Overall Length 25mm

Reviews

Be the first to submit a review

Trustpilot