Footprint 12470 246 Dovetail Saw 200mm (8in) 20 TPI

MPN
12470
Brand
Footprint
EAN-13
5013579256117
Order Code
96-0437
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £67.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Footprint 246 Dovetail Saw is made from high quality spring alloy steel, the blade can be re-sharpened time and time again. The teeth have been precision ground and set to ensure a clean cut.

A heavy-duty brass back provides rigidity and support to the blade, giving a great cutting feel. The handle is made from a attractive two tone lacquered beechwood. It is of a traditional design providing superb comfort and strength adding to the feel and balance of the saw. Three brass screws securely fit the handle to the saw blade.

Made in Sheffield, England.

Blade Length: 200mm (8in).
Teeth: 20 tpi.


Type Saw
Length 200mm

Reviews

Be the first to submit a review

Trustpilot