Footprint 11380 1861 Grooved Plugging Chisel With Guard

MPN
11380
Brand
Footprint
EAN-13
5013579112611
Order Code
96-0461
Country of Origin
United Kingdom
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Footprint Grooved Plugging Chisel is used to remove the mortar and cement from between brick and block work. Made from a single, fully forged piece of carbon steel that has been harden and tempered for increased strength and durability.

The cutting edge is wider than the blade with a centre groove for rapid debris removal. The domed head design prevents splintering from continued striking with a hammer.

Made in Sheffield, Britain.

Blade Width: 16mm.
Chisel Length: 265mm.

The Footprint 1861 Grooved Plugging Chisel is supplied with a British made high visibility, high quality protective plastic moulded grip.


Type Chisel
Blade Material Steel
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot