1860 Grooved Plugging Chisel

Footprint Brand: Footprint

The Footprint Grooved Plugging Chisel is used to remove the mortar and cement from between brick and block work. Made from a single, fully forged piece of carbon steel that has been harden and tempered for increased strength and durability.

The cutting edge is wider than the blade with a centre groove for rapid debris removal. The domed head design prevents splintering from continued striking with a hammer.

Made in Sheffield, Britain.

Blade Width: 16mm.
Chisel Length: 265mm.

1 x Footprint 1860 Grooved Plugging Chisel

Description Image Product Buy Pricing (Ex VAT) Type Blade Material Number of Pieces
Footprint 11360 1860 Grooved Plugging Chisel
Footprint 11360 1860 Grooved Plugging Chisel
Standard range
Order code: 96-0460
MPN: 11360

Despatched within 4 working days - 50 in stock
1+ £9.50
Price per unit Ex VAT
Chisel Steel 1
Footprint 11380 1861 Grooved Plugging Chisel With Guard
Footprint 11380 1861 Grooved Plugging Chisel With Guard
Standard range
Order code: 96-0461
MPN: 11380

Despatched within 2 working days - 5 in stock
1+ £10.41
Price per unit Ex VAT
Chisel Steel 1

Trustpilot