Draper 08576 25 x 250mm Octagonal Shank Cold Chisel with Hand Guard

MPN
08576
Brand
Draper
EAN-13
5010559085767
Order Code
91-3643
Country of Origin
India
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 36 in stock

An octagonal-shanked chisel manufactured from selected steel with polished cutting edge.


  • Tip width: 25mm
  • Length: 250mm
  • Fitted with impact-absorbing hand protection grip
  • Manufactured generally in accordance with BS3066:1995
  • Draper type 8576
Type Octagonal chisel
Blade Width 25mm
Blade Material Steel
Number of Pieces 1
Length 250mm
Tip Width 25mm

Reviews

Be the first to submit a review

Trustpilot