Christmas Opening Hours and Delivery Dates here
Fluke 5134758 T6-1000PRO/EU voltmeter, safe SKINTOP cable storage solution

Image Representative of Range

Fluke 5134758 T6-1000PRO/EU voltmeter, safe SKINTOP cable storage solution

Order Code:

25-8903

Brand: Fluke MPN: 5134758 EAN-13: 0095969921138
Qty Unit Price (Ex VAT)
1+ £309.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 13/01/2026

Display of voltage and current values on a single screen. The electrical tester PRO T6-1000 measures voltage up to 1000 V AC and current up to 200 A AC, and all by means of the open current clamps and without contact with test leads to voltage. Connect the black measuring lead to ground using the supplied resistant alligator clip, slide the open fork over the conductor, and you can read the voltage and current simultaneously.

On cables up to a cross-section of 120 mm2 and for up to 200 A and 1000 V AC. Even when operating with gloves. This electrical tester will change the way your work is done. Other features. Measurement of 1 to 1000 V AC or DC. 0.1 to 200 A AC. Resistance 1 Ω to 100 kΩ . Frequency measurement from 45 Hz to 66 Hz with open clip-on ammeter

Suitable for most wires due to the jaw opening of 17.8 cm. By pressing the HOLD button the current measured value is frozen. Easy to read display with background lighting. Compatible with optional Fluke TPAK magnetic hanger for convenient handling.


Type Voltmeter
Calibrated Manufacturer's standards (no certificate)
Misc Attribute T6-1000PRO/EU

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot