Fluke 2740212 PT12 anemometer 30 cm measures wind speed accurately.

MPN
2740212
Brand
Fluke
EAN-13
0095969369947
Order Code
25-8752
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £171.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 26/11/2026

Suitable dynamic pressure probe (approx. 30 cm) for air flow meter Fluke 922. The dynamic pressure probe allows you in connection with the meter Fluke 922 the precise measurement of the air speed. Dynamic pressure probes are used in cramped ventilation systems and extraction systems.
Type Anemometer
Calibration Manufacturer's standards (no certificate)
Can be used with a clamp meter false
Can be used with a machine tester false
Can be used with a multimeter false
Can be used with a power analyser false
Can be used with a process calibrator false
Can be used with a thermal camera false
Can be used with a vibration meter false
Can be used with an appliance tester false
Can be used with an earth ground tester false
Can be used with an environmental instrument true
Can be used with an installation tester false
Can be used with an oscilloscope false
Can be used with an ultrasonic leak detector false
Can be used with laser tools false
Connector type input N/A
Connector type output N/A
Degree of protection (IP) N/A
Dim. (add. text) approx.
Dimensions (approx.)
Height N/A
Length 30cm
Max. Input Current N/A
Max. output current N/A
Max. output voltage N/A
Max. voltage measuring circuit category N/A
Maximum Input Volage N/A
Measuring circuit category N/A
Operating Temperature N/A
Pollution degree N/A
Suitable for E-mobility test false
Suitable for photovoltaïc test false
Type of adaptor Mechanical
Width N/A
With case/bag false

Reviews

Be the first to submit a review

Trustpilot