FLIRC SC15308 Aluminium Raspberry Pi 4 Case

Order Code:

75-2228

Brand: FLIRC MPN: 102476
Qty Unit Price (Ex VAT)
1+ £13.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional quantity lead time 7 days

Sophisticated aluminium case for the Raspberry Pi 4 that is finished with soft touch black shells for a design that blends in seamlessly with your entertainment system.
Assembles in seconds and the unique design, with built-in heatsink and ventillation slots in the base, ensures your Raspberry Pi stays cool.

Package Contents: Case shell, Thermal Pad, Rubber Feet, Screws


  • Aluminium housing
  • Built-in heatsink and ventilation slots
  • Supplied with 1.5mm Arctic Thermal Pad
  • GPIO and MicroSD slots, fully accessible
  • Rubber feet included
  • Screws included
Material Aluminium/ABS
Colour Black/Silver
Enclosure Height 64mm
Enclosure Length 89mm
Enclosure Width 25.4mm
Type Case for Pi 4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot