FLIR VS80 Series Videoscope Kit and Accessories Range

FLIR Brand: FLIR

The FLIR VS80 range is a professional-grade videoscope system designed for high-performance inspections in challenging environments.

Featuring a rugged 7-inch touchscreen display and compatibility with seven interchangeable IP67-rated camera probes including HD, dual HD, articulating, thermal, and plumbing spool options the VS80 enables precise visual and thermal inspections across industrial, HVAC, automotive, and building applications.

Its advanced imaging, voice annotation, and wireless sharing capabilities make it an essential tool for technicians needing reliable, detailed documentation in hard-to-reach areas.

Description Image Product Buy Pricing (Ex VAT) Type Display Resolution Resolution Length Product Type Display Size Probe Diameter
FLIR VS80C30HD-30RM 30m Plumbing Spool Probe with 512MHz Sonde for Flir VS80
FLIR VS80C30HD-30RM 30m Plumbing Spool Probe with 512MHz Sonde for Flir VS80
Standard range
Order code: 23-0023
MPN: VS80C30HD-30RM

Available to back orderBack-order availability date - 22/05/2026
1+ £4834.93
Price per unit Ex VAT
Probe 1024 x 600 Pixel 30m Endoscope 30mm
FLIR VS80-KIT-9 Videoscope Kit with Plumbing Spool 30 mm x 30 m Camera Probe
FLIR VS80-KIT-9 Videoscope Kit with Plumbing Spool 30 mm x 30 m Camera Probe
Standard range
Order code: 23-0024
MPN: VS80-KIT-9

Available to back orderBack-order availability date - 22/05/2026
1+ £6238.93
Price per unit Ex VAT
Videoscope Kit 1024 x 600 Pixel 30m Endoscope
FLIR VS80-LCT-1 512 Hz Pipe Locator Receiver for VS80 Plumbing Spool
FLIR VS80-LCT-1 512 Hz Pipe Locator Receiver for VS80 Plumbing Spool
Standard range
Order code: 23-0027
MPN: VS80-LCT-1

Available to back orderBack-order availability date - 22/05/2026
1+ £2026.93
Price per unit Ex VAT
Pipe Locator Cable locator
FLIR VS80-KIT-10 Videoscope Kit with Plumbing Spool 30 mm x 30 m 512Hz Locator
FLIR VS80-KIT-10 Videoscope Kit with Plumbing Spool 30 mm x 30 m 512Hz Locator
Standard range
Order code: 23-0028
MPN: VS80-KIT-10

Available to back orderBack-order availability date - 22/05/2026
1+ £8006.93
Price per unit Ex VAT
Endoscope 1024 x 600 Pixel 30mm 7in


Trustpilot