FLIR VS80-KIT-10 Videoscope Kit with Plumbing Spool 30 mm x 30 m 512Hz Locator

MPN
VS80-KIT-10
Brand
FLIR
EAN-13
793950411032
Order Code
23-0028
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £7114.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/10/2026

The FLIR VS80-KIT-10 is a comprehensive videoscope inspection system designed for advanced diagnostics in plumbing, civil engineering, and utility applications. This kit combines the VS80 videoscope base unit, a 30 mm HD camera probe mounted on a 30 m plumbing spool, and the VS80-LCT-1 pipe locator receiver with a 512 Hz sonde transmitter, enabling precise underground pipe inspection and location.

Featuring a 7-inch touchscreen display with 1024 × 600 resolution, the VS80-KIT-10 delivers sharp, high-definition visuals (1280 × 720) and supports side-by-side comparisons of live and saved images. The camera probe is IP67-rated waterproof, while the display unit is IP54 splashproof and drop-resistant up to 2 m, ensuring durability in rugged environments.

Designed for long-range inspections, the kit allows users to trace the exact location of the probe in real time, streamlining diagnostics and reducing the need for invasive procedures. Additional features include voice and text annotations, HDMI output, and wireless connectivity via the FLIR Tools Mobile app.

With up to 8 hours of battery life, ergonomic accessories like a kickstand, neck strap, and tripod mount, and modular compatibility with other probe types, the VS80-KIT-10 is a powerful solution for professionals who demand precision and reliability.


Type Endoscope
Resolution 1024 x 600 Pixel
Display Size 7in
Length 30mm

Reviews

Be the first to submit a review

Trustpilot