FLIR VS80-KIT-9 Videoscope Kit with Plumbing Spool 30 mm x 30 m Camera Probe

MPN
VS80-KIT-9
Brand
FLIR
EAN-13
793950411025
Order Code
23-0024
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5493.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/09/2026

The FLIR VS80-KIT-9 is a high-performance videoscope kit designed for advanced visual inspections in plumbing, infrastructure, and industrial applications. This kit includes a 30 mm HD camera probe mounted on a 30 m plumbing spool, making it ideal for inspecting long pipe runs, storm drains, and underground utilities without the need for disassembly.

Equipped with a 7-inch touchscreen display (1024 × 600 resolution), the VS80-KIT-9 delivers sharp, vivid imagery and supports side-by-side comparisons of live and saved images. The camera probe is IP67-rated waterproof, ensuring durability in harsh environments, and features a 512 Hz Sonde transmitter for precise underground pipe location.

Users can capture 1280 × 720 HD video and still images, record voice annotations, and add text notes directly to saved files. The system supports wireless connectivity via the FLIR Tools Mobile app, allowing for easy file sharing and remote viewing. With up to 8 hours of battery life, ergonomic accessories like a kickstand, neck strap, and tripod mount, and compatibility with multiple probe types, the VS80-KIT-9 is a versatile solution for professionals in plumbing, HVAC/R, automotive, and building inspection fields.


Type Videoscope Kit
Display Resolution 1024 x 600 Pixel
Length 30m
Product Type Endoscope

Reviews

Be the first to submit a review

Trustpilot